
CAT8-07OR | |
|---|---|
DigiKey Part Number | 4627-CAT8-07OR-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-07OR |
Description | CBL MOD 8P8C PL-PL CAT8 7' OR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Double Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.89000 | £149.89 |
| 10 | £127.42600 | £1,274.26 |
| 25 | £119.45840 | £2,986.46 |
| 50 | £116.46680 | £5,823.34 |
| Unit Price without VAT: | £149.89000 |
|---|---|
| Unit Price with VAT: | £179.86800 |

