CAT6A-05OR-SFTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: £9.20000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: £9.32000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: £11.72000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £22.99200
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-05OR-SFTP

DigiKey Part Number
4627-CAT6A-05OR-SFTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-05OR-SFTP
Description
CAT6A S/FTP 26AWG PVC 5.00' OR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Orange
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£7.93000£7.93
10£6.73600£67.36
25£6.31440£157.86
50£6.01280£300.64
100£5.72580£572.58
250£5.36748£1,341.87
500£5.11152£2,555.76
1,000£4.86786£4,867.86
Manufacturers Standard Package
Unit Price without VAT:£7.93000
Unit Price with VAT:£9.51600