
CAT5-3041R-UTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT5-3041R-UTP-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-3041R-UTP-B |
Description | CBL CAT5E 24AWG CMR GY 1=1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Ratings UL Style, Riser |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.58000 | £5.80 |
| 25 | £0.54360 | £13.59 |
| 50 | £0.51760 | £25.88 |
| 100 | £0.49280 | £49.28 |
| 250 | £0.46184 | £115.46 |
| 500 | £0.43978 | £219.89 |
| 1,000 | £0.41878 | £418.78 |
| 2,500 | £0.39256 | £981.40 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

