
CAT5-1501 | |
|---|---|
DigiKey Part Number | 4627-CAT5-1501-ND |
Manufacturer | |
Manufacturer Product Number | CAT5-1501 |
Description | CBL MOD 8P8C PL-PL CAT5E 150' GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded/Snagless | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.63000 | £19.63 |
| 2 | £18.69500 | £37.39 |
| 3 | £18.16333 | £54.49 |
| 5 | £17.51600 | £87.58 |
| 7 | £17.09857 | £119.69 |
| 10 | £16.66600 | £166.66 |
| 25 | £15.59640 | £389.91 |
| 50 | £14.82580 | £741.29 |
| 100 | £14.08630 | £1,408.63 |
| Unit Price without VAT: | £19.63000 |
|---|---|
| Unit Price with VAT: | £23.55600 |

