Parametric Equivalent
Parametric Equivalent

9205008A0489 | |
|---|---|
DigiKey Part Number | 4627-9205008A0489-ND |
Manufacturer | |
Manufacturer Product Number | 9205008A0489 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Isolated | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.25000 | £8.25 |
| 10 | £7.00800 | £70.08 |
| 25 | £6.56880 | £164.22 |
| 50 | £6.25520 | £312.76 |
| 100 | £5.95660 | £595.66 |
| 250 | £5.58388 | £1,395.97 |
| 500 | £5.31760 | £2,658.80 |
| 1,000 | £5.06411 | £5,064.11 |
| Unit Price without VAT: | £8.25000 |
|---|---|
| Unit Price with VAT: | £9.90000 |







