
9202493R0718 | |
|---|---|
DigiKey Part Number | 4627-9202493R0718-ND |
Manufacturer | |
Manufacturer Product Number | 9202493R0718 |
Description | COAX CABLE BNC TO BNC 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.84000 | £24.84 |
| 10 | £21.10900 | £211.09 |
| 25 | £19.78840 | £494.71 |
| 50 | £18.84420 | £942.21 |
| 100 | £17.94550 | £1,794.55 |
| 250 | £16.82336 | £4,205.84 |
| Unit Price without VAT: | £24.84000 |
|---|---|
| Unit Price with VAT: | £29.80800 |

