9153924P0104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 333
Unit Price: £1.65000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: £1.65275
Datasheet
Image for 9153924P0104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9153924P0104

DigiKey Part Number
4627-9153924P0104-ND
Manufacturer
Manufacturer Product Number
9153924P0104
Description
CBL ASSY 0.7MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.7mm ID, 2.35mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
0.7mm ID, 2.35mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
100£2.45460£245.46
Manufacturers Standard Package
Unit Price without VAT:£2.45460
Unit Price with VAT:£2.94552