
9134701J0169 | |
|---|---|
DigiKey Part Number | 4627-9134701J0169-ND |
Manufacturer | |
Manufacturer Product Number | 9134701J0169 |
Description | CONN CAT6 SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 22-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Cable Clamp | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Shield Material Copper Nickel Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.55000 | £16.55 |
| 10 | £14.06200 | £140.62 |
| 25 | £13.18120 | £329.53 |
| 50 | £12.55200 | £627.60 |
| 100 | £11.95340 | £1,195.34 |
| 250 | £11.20568 | £2,801.42 |
| 500 | £10.67152 | £5,335.76 |
| Unit Price without VAT: | £16.55000 |
|---|---|
| Unit Price with VAT: | £19.86000 |

