
9134700J0168 | |
|---|---|
DigiKey Part Number | 4627-9134700J0168-ND |
Manufacturer | |
Manufacturer Product Number | 9134700J0168 |
Description | CONN CAT6 SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 23-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Cable Clamp | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Shield Material Copper Nickel Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.85000 | £9.85 |
| 10 | £8.36700 | £83.67 |
| 25 | £7.84320 | £196.08 |
| 50 | £7.46860 | £373.43 |
| 100 | £7.11230 | £711.23 |
| 250 | £6.66724 | £1,666.81 |
| 500 | £6.34934 | £3,174.67 |
| 1,000 | £6.04666 | £6,046.66 |
| Unit Price without VAT: | £9.85000 |
|---|---|
| Unit Price with VAT: | £11.82000 |

