
9134699J0167 | |
|---|---|
DigiKey Part Number | 4627-9134699J0167-ND |
Manufacturer | |
Manufacturer Product Number | 9134699J0167 |
Description | CONN CAT6 UNSLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 23-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Strain Relief | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.73000 | £6.73 |
| 10 | £5.71500 | £57.15 |
| 25 | £5.35640 | £133.91 |
| 50 | £5.10080 | £255.04 |
| 100 | £4.85730 | £485.73 |
| 250 | £4.55328 | £1,138.32 |
| 500 | £4.33610 | £2,168.05 |
| 1,000 | £4.12936 | £4,129.36 |
| Unit Price without VAT: | £6.73000 |
|---|---|
| Unit Price with VAT: | £8.07600 |

