
9134697J0165 | |
|---|---|
DigiKey Part Number | 4627-9134697J0165-ND |
Manufacturer | |
Manufacturer Product Number | 9134697J0165 |
Description | CONN CAT6A UNSLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Pass-Through | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| 10 | £5.89800 | £58.98 |
| 25 | £5.52760 | £138.19 |
| 50 | £5.26380 | £263.19 |
| 100 | £5.01250 | £501.25 |
| 250 | £4.69880 | £1,174.70 |
| 500 | £4.47466 | £2,237.33 |
| 1,000 | £4.26134 | £4,261.34 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |

