
9134696J0164 | |
|---|---|
DigiKey Part Number | 4627-9134696J0164-ND |
Manufacturer | |
Manufacturer Product Number | 9134696J0164 |
Description | CONN CAT6A SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 23-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Cable Clamp | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Shield Material Copper Nickel Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.28000 | £10.28 |
| 10 | £8.73200 | £87.32 |
| 25 | £8.18520 | £204.63 |
| 50 | £7.79420 | £389.71 |
| 100 | £7.42230 | £742.23 |
| 250 | £6.95792 | £1,739.48 |
| 500 | £6.62614 | £3,313.07 |
| 1,000 | £6.31029 | £6,310.29 |
| Unit Price without VAT: | £10.28000 |
|---|---|
| Unit Price with VAT: | £12.33600 |

