
9134693J0161 | |
|---|---|
DigiKey Part Number | 4627-9134693J0161-ND |
Manufacturer | |
Manufacturer Product Number | 9134693J0161 |
Description | CONN CAT5E UNSLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Ease Electronics | Length 0.846" (21.50mm) |
Series | Color Translucent - Clear |
Packaging Bag | Wire Gauge 24-26 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 2 A |
Features Strain Relief | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.28000 | £6.28 |
| 10 | £5.33400 | £53.34 |
| 25 | £5.00040 | £125.01 |
| 50 | £4.76160 | £238.08 |
| 100 | £4.53430 | £453.43 |
| 250 | £4.25048 | £1,062.62 |
| 500 | £4.04772 | £2,023.86 |
| 1,000 | £3.85472 | £3,854.72 |
| Unit Price without VAT: | £6.28000 |
|---|---|
| Unit Price with VAT: | £7.53600 |

