
9134690J0158 | |
|---|---|
DigiKey Part Number | 4627-9134690J0158-ND |
Manufacturer | |
Manufacturer Product Number | 9134690J0158 |
Description | CONN CAT6 SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Length 0.846" (21.50mm) |
Manufacturer Ease Electronics | Color Translucent - Clear |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat6 | Shield Material Copper Nickel Alloy |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.03000 | £8.03 |
| 10 | £6.82800 | £68.28 |
| 25 | £6.40040 | £160.01 |
| 50 | £6.09480 | £304.74 |
| 100 | £5.80400 | £580.40 |
| 250 | £5.44076 | £1,360.19 |
| 500 | £5.18128 | £2,590.64 |
| 1,000 | £4.93427 | £4,934.27 |
| Unit Price without VAT: | £8.03000 |
|---|---|
| Unit Price with VAT: | £9.63600 |

