
9134688J0156 | |
|---|---|
DigiKey Part Number | 4627-9134688J0156-ND |
Manufacturer | |
Manufacturer Product Number | 9134688J0156 |
Description | CONN CAT5E SHLD 50u" UL94-V0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Category | Length 0.846" (21.50mm) |
Manufacturer Ease Electronics | Color Translucent - Clear |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat5e | Shield Material Copper Nickel Alloy |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.70000 | £7.70 |
| 10 | £6.54500 | £65.45 |
| 25 | £6.13520 | £153.38 |
| 50 | £5.84200 | £292.10 |
| 100 | £5.56330 | £556.33 |
| 250 | £5.21508 | £1,303.77 |
| 500 | £4.96640 | £2,483.20 |
| 1,000 | £4.72961 | £4,729.61 |
| Unit Price without VAT: | £7.70000 |
|---|---|
| Unit Price with VAT: | £9.24000 |

