
EUS-704.001.6 | |
|---|---|
DigiKey Part Number | EUS-704.001.6-ND |
Manufacturer | |
Manufacturer Product Number | EUS-704.001.6 |
Description | LED PNL IND CLEAR 29MM SRW TER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Clear Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £23.76000 | £118.80 |
| Unit Price without VAT: | £23.76000 |
|---|---|
| Unit Price with VAT: | £28.51200 |

