Pushbutton Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUS-61-3440.415511LX

DigiKey Part Number
1948-2451-ND
Manufacturer
Manufacturer Product Number
EUS-61-3440.415511LX
Description
(61-3440.415511LX) EMERGECY STOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£75.92000£75.92
Manufacturers Standard Package
Unit Price without VAT:£75.92000
Unit Price with VAT:£91.10400