Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
EAO - Series 84 compact halo illuminated switch

84-8511.9340

DigiKey Part Number
84-8511.9340-ND
Manufacturer
Manufacturer Product Number
84-8511.9340
Description
CONTACT BLOCK SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Wire Leads with Connector
Series
Contact Rating @ Voltage
0.1A @ 42VAC/DC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.45000£24.45
Manufacturers Standard Package
Unit Price without VAT:£24.45000
Unit Price with VAT:£29.34000