Configurable Contact Block SPST-NO 100mA @ 42VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 100mA @ 42VAC/DC
EAO - Series 84 compact halo illuminated switch

84-8511.5340

DigiKey Part Number
1948-84-8511.5340-ND
Manufacturer
Manufacturer Product Number
84-8511.5340
Description
SWITCHING ELEMENT, SHORT-TRAVEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 100mA @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
EAO
Requires
Switch Body
Series
Termination Style
Wire Leads with Connector
Packaging
Bag
Contact Rating @ Voltage
100mA @ 42VAC/DC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£18.87000£18.87
Manufacturers Standard Package
Unit Price without VAT:£18.87000
Unit Price with VAT:£22.64400