
Category | Lens Color Orange |
Manufacturer EAO | Ratings DC |
Series | Voltage 24V |
Packaging Bulk | Current 10mA |
Part Status Active | Termination Style Wire Leads |
Type LED | Base Product Number |
Lamp Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.09000 | £17.09 |
| Unit Price without VAT: | £17.09000 |
|---|---|
| Unit Price with VAT: | £20.50800 |

