LED Panel Indicator Red 12V 10mA Plug In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-8001.2320

DigiKey Part Number
84-8001.2320-ND
Manufacturer
Manufacturer Product Number
84-8001.2320
Description
LED PNL IND RED PLUG IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 10mA Plug In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Color
Red
Manufacturer
EAO
Ratings
DC
Series
Voltage
12V
Packaging
Bulk
Current
10mA
Part Status
Active
Termination Style
Plug In
Type
LED
Base Product Number
Lamp Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.11000£14.11
Manufacturers Standard Package
Unit Price without VAT:£14.11000
Unit Price with VAT:£16.93200