Round Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-7202.200

DigiKey Part Number
1948-84-7202.200-ND
Manufacturer
Manufacturer Product Number
84-7202.200
Description
LENS, 19.7 MM, NON ILLUMINATIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
84 Series
Mounting Type
Snap Fit
Size
19.70mm Dia
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£19.14000£19.14
Manufacturers Standard Package
Unit Price without VAT:£19.14000
Unit Price with VAT:£22.96800