
84-6341.2B40 | |
|---|---|
DigiKey Part Number | 1948-84-6341.2B40-ND |
Manufacturer | |
Manufacturer Product Number | 84-6341.2B40 |
Description | STOP SWITCH, 22.3 MM, 32 MM, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Features Illuminated (Red) |
Manufacturer EAO | Current Rating (Amps) 3A (AC), 2.5A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bag | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Cable Leads |
Reset Operation Twist | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Illumination Voltage (Nominal) 30 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.31000 | £68.31 |
| Unit Price without VAT: | £68.31000 |
|---|---|
| Unit Price with VAT: | £81.97200 |

