New at DigiKey
Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-6340.0040

DigiKey Part Number
1948-84-6340.0040-ND
Manufacturer
Manufacturer Product Number
84-6340.0040
Description
STOP SWITCH, 22.3 MM, 32 MM, M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
EAO
Current Rating (Amps)
3A (AC), 2.5A (DC)
Series
Voltage Rating - AC
120 V
Packaging
Bag
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Cable Leads
Reset Operation
Twist
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NC
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£46.52000£46.52
Manufacturers Standard Package
Unit Price without VAT:£46.52000
Unit Price with VAT:£55.82400