
84-6221.2B40 | |
|---|---|
DigiKey Part Number | 1948-84-6221.2B40-ND |
Manufacturer | |
Manufacturer Product Number | 84-6221.2B40 |
Description | STOP SWITCH, 22.3 MM, 32 MM, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Mushroom |
Series | Color - Actuator/Cap Gray |
Packaging Bag | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 30 VDC |
Mounting Type Panel Mount, Front | Termination Style Cable Leads |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off | Operating Temperature -25°C ~ 65°C |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.63000 | £56.63 |
| Unit Price without VAT: | £56.63000 |
|---|---|
| Unit Price with VAT: | £67.95600 |

