LED Panel Indicator Diffused Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-0090.7

DigiKey Part Number
84-0090.7-ND
Manufacturer
Manufacturer Product Number
84-0090.7
Description
LED PNL IND DIFF 25MM QUICK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Diffused Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
EAO
Panel Cutout Dimensions
0.88" (22.30mm)
Series
Lens Size
25.00mm Dia
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Termination Style
Quick Connect
Type
LED
Ingress Protection
IP67
Lens Color
Colorless
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.14000£13.14
Manufacturers Standard Package
Unit Price without VAT:£13.14000
Unit Price with VAT:£15.76800