Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51-371.F22D

DigiKey Part Number
1948-2425-ND
Manufacturer
Manufacturer Product Number
51-371.F22D
Description
SWITCH KEYLOCK 3POS 4PST 5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Number of Positions
3
Switch Function
On-Off-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
42.00mm
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£77.16000£77.16
Manufacturers Standard Package
Unit Price without VAT:£77.16000
Unit Price with VAT:£92.59200