



FL-256-HI | |
|---|---|
DigiKey Part Number | 5519-FL-256-HI-ND |
Manufacturer | |
Manufacturer Product Number | FL-256-HI |
Description | THREAD INSERT 0.14"DIA X 0.18"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.14" Dia x 0.18" H (3.6mm x 4.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.14" Dia x 0.18" H (3.6mm x 4.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 5 | £0.12000 | £0.60 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.10040 | £2.51 |
| 50 | £0.09360 | £4.68 |
| 100 | £0.08730 | £8.73 |
| 300 | £0.07880 | £23.64 |
| 500 | £0.07536 | £37.68 |
| 1,000 | £0.07112 | £71.12 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

