Press-In Threaded Insert 0.56" L (14.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert 0.56" L (14.3mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

260-5-AL

DigiKey Part Number
5519-260-5-AL-ND
Manufacturer
Manufacturer Product Number
260-5-AL
Description
PRESSIN THREADED INSERT 0.56" L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert 0.56" L (14.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
-
Size / Dimension
0.56" L (14.3mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.20000£1.20
5£1.00600£5.03
10£0.94200£9.42
30£0.85100£25.53
50£0.81440£40.72
100£0.76920£76.92
250£0.71676£179.19
500£0.68188£340.94
1,000£0.65065£650.65
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000