48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601XR-48BLK

DigiKey Part Number
601XR-48BLK-ND
Manufacturer
Manufacturer Product Number
601XR-48BLK
Description
TEST LEAD BANANA TO GRABBER 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Stacking Method
Front Stacking
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000V (5kV)
Ratings
-
Current Rating (Amps)
4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£7.47000£7.47
5£7.13400£35.67
10£6.99100£69.91
25£6.80920£170.23
50£6.67420£333.71
100£6.54200£654.20
250£6.37128£1,592.82
500£6.24500£3,122.50
1,000£6.12122£6,121.22
Manufacturers Standard Package
Unit Price without VAT:£7.47000
Unit Price with VAT:£8.96400
Alternate Color
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 2
Unit Price: £7.47000