


9510-G213-J1F1-B2R2B9 | |
|---|---|
DigiKey Part Number | 9510-G213-J1F1-B2R2B9-ND |
Manufacturer | |
Manufacturer Product Number | 9510-G213-J1F1-B2R2B9 |
Description | CIR BRKR MAG 28VDC PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic |
Manufacturer E-T-A | Voltage Rating - AC 5 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.09000 | £96.09 |
| 5 | £79.68200 | £398.41 |
| 10 | £73.47500 | £734.75 |
| 50 | £60.75960 | £3,037.98 |
| 100 | £55.93160 | £5,593.16 |
| Unit Price without VAT: | £96.09000 |
|---|---|
| Unit Price with VAT: | £115.30800 |



