Parametric Equivalent



4230-T120-K0CE-1.5A | |
|---|---|
DigiKey Part Number | 4230-T120-K0CE-1.5A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0CE-1.5A |
Description | CIR BRK THERM 1.5A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.5A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.65000 | £21.65 |
| Unit Price without VAT: | £21.65000 |
|---|---|
| Unit Price with VAT: | £25.98000 |


