Parametric Equivalent
Parametric Equivalent



4230-T110-K0DE-35A | |
|---|---|
DigiKey Part Number | 4230-T110-K0DE-35A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0DE-35A |
Description | CIR BRK THERM-M 35A 277VAC/60VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0DE-35A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.73000 | £12.73 |
| Unit Price without VAT: | £12.73000 |
|---|---|
| Unit Price with VAT: | £15.27600 |


