Parametric Equivalent
Parametric Equivalent

3120-N523-P7T1-W02D-2.5A | |
|---|---|
DigiKey Part Number | 302-3120-N523-P7T1-W02D-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N523-P7T1-W02D-2.5A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.42000 | £52.42 |
| Unit Price without VAT: | £52.42000 |
|---|---|
| Unit Price with VAT: | £62.90400 |


