



3120-N321-P7T1-W01D-16A | |
|---|---|
DigiKey Part Number | 302-3120-N321-P7T1-W01D-16A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N321-P7T1-W01D-16A |
Description | CIR BRKR THRM 16A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.34000 | £25.34 |
| 5 | £21.02800 | £105.14 |
| 10 | £19.39900 | £193.99 |
| 50 | £16.06820 | £803.41 |
| 100 | £14.80580 | £1,480.58 |
| 250 | £13.27624 | £3,319.06 |
| 500 | £12.43954 | £6,219.77 |
| Unit Price without VAT: | £25.34000 |
|---|---|
| Unit Price with VAT: | £30.40800 |

