


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |


