3120-F321-P7T1-W01D-20A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-T-A
In Stock: 1,141
Unit Price: £25.34000
Datasheet
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
3120-F321-P7T1-W01D-20A
3120-F321-P7T1-W01D-20A
Circuit Breaker Basics - Another Teaching Moment

3120-F321-P7T1-W01D-20A

DigiKey Part Number
302-1206-ND
Manufacturer
Manufacturer Product Number
3120-F321-P7T1-W01D-20A
Description
CIR BRKR THRM 20A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CIR BRKR THRM 20A 250VAC 50VDC
In-Stock: 0
Unit Price: