MFR Recommended

2210-S220-P1M1-H121-3A | |
|---|---|
DigiKey Part Number | 2210-S220-P1M1-H121-3A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S220-P1M1-H121-3A |
Description | CIR BRKR THRMMAG 3A 480VAC 65VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 480 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £145.65800 | £1,456.58 |
| Unit Price without VAT: | £145.65800 |
|---|---|
| Unit Price with VAT: | £174.78960 |


