


2-5700-IG1-P10-8A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-8A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-8A |
Description | CIR BRKR THRM 8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.06000 | £19.06 |
| 5 | £15.81600 | £79.08 |
| 10 | £14.59200 | £145.92 |
| 50 | £12.09000 | £604.50 |
| 100 | £11.14210 | £1,114.21 |
| 250 | £9.99400 | £2,498.50 |
| 500 | £9.19778 | £4,598.89 |
| Unit Price without VAT: | £19.06000 |
|---|---|
| Unit Price with VAT: | £22.87200 |

