Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset PCB
1410-L210-L2F1-S02-2.5A
1410-L210-L2F1-S02-2.5A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-2.5A

DigiKey Part Number
302-1033-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-2.5A
Description
CIR BRKR THRM 2.5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2.5A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
2.5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.24000£13.24
5£10.98400£54.92
10£10.13400£101.34
50£8.39900£419.95
100£7.74220£774.22
250£6.94672£1,736.68
500£6.39530£3,197.65
1,000£6.08604£6,086.04
Manufacturers Standard Package
Unit Price without VAT:£13.24000
Unit Price with VAT:£15.88800