


1410-L110-L1F1-S01-1.8A | |
|---|---|
DigiKey Part Number | 1410-L110-L1F1-S01-1.8A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-L110-L1F1-S01-1.8A |
Description | CIR BRKR THRM 1.8A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.8A 250 V AC 50 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1.8A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.77000 | £12.77 |
| 5 | £10.59400 | £52.97 |
| 10 | £9.77400 | £97.74 |
| 50 | £8.10040 | £405.02 |
| 100 | £7.46710 | £746.71 |
| 250 | £6.70008 | £1,675.02 |
| 500 | £6.16836 | £3,084.18 |
| 1,000 | £5.85390 | £5,853.90 |
| Unit Price without VAT: | £12.77000 |
|---|---|
| Unit Price with VAT: | £15.32400 |

