


106-M2-P30-6A | |
|---|---|
DigiKey Part Number | 106-M2-P30-6A-ND |
Manufacturer | |
Manufacturer Product Number | 106-M2-P30-6A |
Description | CIR BRKR THRM 6A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.82000 | £11.82 |
| 5 | £9.81000 | £49.05 |
| 10 | £9.05200 | £90.52 |
| 50 | £7.50300 | £375.15 |
| 100 | £6.91660 | £691.66 |
| 250 | £6.20656 | £1,551.64 |
| 500 | £5.71440 | £2,857.20 |
| 1,000 | £5.37553 | £5,375.53 |
| Unit Price without VAT: | £11.82000 |
|---|---|
| Unit Price with VAT: | £14.18400 |

