TL3301SPF100QG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.31843
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.47994
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.29471
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.47994
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.31843
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.49338
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.29471
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.36548
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.59981
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.42721
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.43948
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.42721
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.47994
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: £0.47373
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Does the Switch Attach to your Product

TL3301SPF100QG

DigiKey Part Number
141-TL3301SPF100QG-ND
Manufacturer
Manufacturer Product Number
TL3301SPF100QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301SPF100QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
360£0.23161£83.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.23161
Unit Price with VAT:£0.27793