New Product
Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD13502A1ABB

DigiKey Part Number
141-TD13502A1ABB-ND
Manufacturer
Manufacturer Product Number
TD13502A1ABB
Description
DETECTOR, 12A, SPST, IP40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Angled Toggle (Detector)
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Ingress Protection
IP40
Circuit
SPST-NO
Mechanical Life
10,000 Cycles
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
12A (AC)
Operating Temperature
0°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.66000£1.66
10£1.39800£13.98
25£1.29720£32.43
100£1.15510£115.51
250£1.07156£267.89
500£1.01448£507.24
1,000£0.96285£962.85
2,500£0.90287£2,257.17
5,000£0.86351£4,317.55
Manufacturers Standard Package
Unit Price without VAT:£1.66000
Unit Price with VAT:£1.99200