Image for SS0750301F020V2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS0750301F020V2A

DigiKey Part Number
141-SS0750301F020V2A-ND
Manufacturer
Manufacturer Product Number
SS0750301F020V2A
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS0750301F020V2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
20gf
Release Force
5.000gf
Operating Position
0.346" (8.80mm)
Pretravel
0.063" (1.6mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,080£0.38887£419.98
Unit Price without VAT:£0.38887
Unit Price with VAT:£0.46664