Parametric Equivalent




RA45HC1911 | |
|---|---|
DigiKey Part Number | RA45HC1911-ND |
Manufacturer | |
Manufacturer Product Number | RA45HC1911 |
Description | SWITCH ROCKER DPDT 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA45HC1911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.00mm x 19.20mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |


