
PV6F2PXSS-311 | |
|---|---|
DigiKey Part Number | 141-PV6F2PXSS-311-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-311 |
Description | LED PNL IND RED 11.80MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PXSS-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 1.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 11.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.91000 | £7.91 |
| 10 | £6.82800 | £68.28 |
| 40 | £6.24700 | £249.88 |
| 80 | £5.97475 | £477.98 |
| 120 | £5.82075 | £698.49 |
| 280 | £5.51114 | £1,543.12 |
| 520 | £5.29498 | £2,753.39 |
| 1,000 | £5.07545 | £5,075.45 |
| Unit Price without VAT: | £7.91000 |
|---|---|
| Unit Price with VAT: | £9.49200 |

