Parametric Equivalent

L16PLR10KREDREDCONCAVE | |
|---|---|
DigiKey Part Number | 141-L16PLR10KREDREDCONCAVE-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10KREDREDCONCAVE |
Description | LED PNL IND RED 18MM SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.68550 | £1,068.55 |
| Unit Price without VAT: | £10.68550 |
|---|---|
| Unit Price with VAT: | £12.82260 |

