KAS2108ETNOMARKING is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 1,605
Unit Price: £1.90000
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 5,988
Unit Price: £1.29000
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: £0.63757
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 568
Unit Price: £8.44000
Datasheet
New at DigiKey
Image for KAS2108ETNOMARKING is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAS2108ETNOMARKING

DigiKey Part Number
141-KAS2108ETNOMARKING-ND
Manufacturer
Manufacturer Product Number
KAS2108ETNOMARKING
Description
KAS2108ETNOMARKING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.390" (9.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Length
0.854" (21.70mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,008£1.21156£1,221.25
Unit Price without VAT:£1.21156
Unit Price with VAT:£1.45387