KAJ04THGR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: £1.33881
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: £0.75194
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 54
Unit Price: £1.47000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 2,431
Unit Price: £0.67000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 570
Unit Price: £0.85000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

KAJ04THGR

DigiKey Part Number
KAJ04THGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAJ04THGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.142" (3.60mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.400" (10.16mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes